Modular Connector Jacks

Results: 2
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)8p8c (RJ45, Ethernet)
Shielding
Shielded, EMI FingerUnshielded
Ratings
Cat3Cat5
Features
Board GuideBoard Lock
Tab Direction
DownUp
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
5555165-1
5555165-1
CONN MOD JACK 6P6C R/A UNSHLD
TE Connectivity AMP Connectors
39,010
In Stock
1 : ¥8.29000
Tray
-
Tray
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
406541-1, 1-406541-1
1-406541-1
CONN MOD JACK 8P8C R/A SHIELDED
TE Connectivity AMP Connectors
4,189
In Stock
1 : ¥31.12000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat5
Board Guide
Does Not Contain LED
-
Up
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.