Modular Connector Jacks

Results: 2
Manufacturer
Assmann WSW ComponentsMolex
Series
-95501
Packaging
BulkTray
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)8p8c (RJ45, Ethernet)
Orientation
90° Angle (Right)Vertical
Shielding
ShieldedUnshielded
Ratings
-Cat3
Tab Direction
DownUser Selectable
Contact Material
Copper AlloyPhosphor Bronze
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
A-2014-2S-4-N-R
A-2014-2S-4-N-R
CONN MOD JACK 8P8C VERT SHIELDED
Assmann WSW Components
192,419
In Stock
1 : ¥11.25000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
Vertical
Solder
Shielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
0955012611
0955012611
CONN MOD JACK 6P6C R/A UNSHLD
Molex
6,592
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
Board Lock
Does Not Contain LED
-
Down
Copper Alloy
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.