Modular Connector Jacks

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
5460295009
Packaging
BulkTray
Features
Board LockBoard Lock, Panel Stops
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
54602-908LF
54602-908LF
CONN MOD JACK 8P8C R/A UNSHLD
Amphenol ICC (FCI)
85,789
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
Board Lock
Does Not Contain LED
-
Down
Copper Alloy
Gold
0950097881
0950097881
CONN MOD JACK 8P8C R/A UNSHLD
Molex
29,861
In Stock
1 : ¥8.54000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
Board Lock, Panel Stops
Does Not Contain LED
-
Down
Copper Alloy
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.