RJE231880413T | |
---|---|
DigiKey Part Number | 664-RJE231880413TTR-ND - Tape & Reel (TR) 664-RJE231880413TCT-ND - Cut Tape (CT) 664-RJE231880413TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE231880413T |
Description | 8P8C, VERTICAL, SMT, NO SHIELD, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.68600 | ¥267.15 |
50 | ¥10.44940 | ¥522.47 |
100 | ¥9.97410 | ¥997.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.97410 | ¥1,994.82 |
400 | ¥9.02423 | ¥3,609.69 |
600 | ¥8.31175 | ¥4,987.05 |
1,000 | ¥7.12439 | ¥7,124.39 |
2,000 | ¥6.88692 | ¥13,773.84 |
5,000 | ¥6.31697 | ¥31,584.85 |
10,000 | ¥6.17448 | ¥61,744.80 |