Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,993 In Stock | 1 : ¥28.08000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.525" (13.33mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | ||
2,790 In Stock | 1 : ¥44.99000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Yellow - Green | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - |