Results: 0
Manufacturer
Abracon LLCAdam TechAmphenol AudioAmphenol CONECAmphenol ICC (Commercial Products)Amphenol Sine Systems CorpAssmann WSW ComponentsBel Fuse Inc.CUI DevicesDelta Electronics/ComponentsDigiEase Electronics
Series
-*205659480254807485717857188572685727857288573285735
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
-JackMRJ21RJ45RJ45 with USB ARJ45 with USB A, DualRJ45 with USB B
Number of Ports
12456810121416
Number of Rows
12
Applications
10 Base-T10 Base-T, AutoMDIX10 Base-TX, AutoMDIX10/100 Base-T10/100 Base-T, AutoMDIX10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)10/100 Base-T, Power over Ethernet (PoE)10/100 Base-TX10/100 Base-TX, AutoMDIX10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE)10/100 Base-TX, Power over Ethernet (PoE)
Mounting Type
-Board Cutout, Panel Mount, Through HoleBoard Edge, Cutout; Surface MountBoard Edge, Cutout; Through HoleBoard Edge, Surface MountBoard Edge, Through HolePanel MountPanel Mount, FlangePanel Mount, Flange; Through HolePanel Mount, Through HoleSurface MountThrough Hole
Orientation
90° Angle (Right)-StraightVertical
Termination
-IDC, Color Coded BlockPress-FitSolderSolder PasteThrough Hole
Height Above Board
0.290" (7.37mm)0.346" (8.80mm)0.348" (8.84mm)0.350" (8.89mm)0.356" (9.04mm)0.370" (9.40mm)0.371" (9.42mm)0.376" (9.55mm)0.380" (9.65mm)0.417" (10.60mm)0.439" (11.14mm)0.440" (11.18mm)
LED Color
-Blue - BlueDoes Not Contain LEDGreenGreen - GreenGreen - Green, AmberGreen - Green, OrangeGreen - Green, YellowGreen - OrangeGreen - Orange, GreenGreen - Orange, YellowGreen - Red
Number of Cores per Jack
12344 (2 ports only)5689101248-
Shielding
-ShieldedShielded, Bezel EMI FingerShielded, EMI FingerUnshielded
Features
-Blocks - 24Board GuideBoard Guide, Board LockBoard Guide, Board Lock, Light PipeBoard Guide, Decoupling CapacitanceBoard Guide, Decoupling Capacitance, Light PipeBoard Guide, FilterBoard Guide, Filter, Light PipeBoard Guide, Light PipeBoard Guide, Panel StopsBoard Guide, Solder Retention
Tab Direction
-DownUpUp and DownUser Selectable
Contact Material
-BrassCopper AlloyPhosphor BrassPhosphor BronzeTin
Contact Finish
-Copper AlloyGoldNickelPalladium-NickelTin
Operating Temperature
-55°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-25°C ~ 70°C-25°C ~ 80°C-20°C ~ 70°C-20°C ~ 85°C-5°C ~ 85°C0°C ~ 55°C0°C ~ 70°C0°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.