Modular Connector Jacks With Magnetics

Results: 2
Manufacturer
Abracon LLCBel Fuse Inc.
Series
ARJC07MagJack® ST SI-40000
Applications
10/100 Base-T, AutoMDIX10/100 Base-TX, AutoMDIX
Height Above Board
0.646" (16.40mm)0.670" (17.02mm)
Features
Board GuideBoard Lock
Contact Material
-Copper Alloy
Contact Finish
-Gold
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJC07-111071A
ARJC07-111071A
CONN JACK 1PORT 100 BASE-TX PCB
Abracon LLC
19,806
In Stock
1 : ¥41.71000
Tray
Tray
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
Vertical
Solder
0.646" (16.40mm)
Yellow - Green
4
Shielded
Board Guide
User Selectable
-
-
0°C ~ 70°C
SI-46014-F
SI-46014-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
167
In Stock
1 : ¥44.99000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.670" (17.02mm)
Yellow - Green
4
Shielded
Board Lock
User Selectable
Copper Alloy
Gold
-40°C ~ 85°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.