Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,709 In Stock | 1 : ¥56.57000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.665" (16.90mm) | Green, Yellow - Green, Yellow | 4 | Shielded | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
102 In Stock | 1 : ¥79.72000 Tray | Tray | Active | Jack | 1 | 1 | - | Through Hole | 90° Angle (Right) | Solder | 0.537" (13.65mm) | Green - Yellow | 8 | Shielded | Board Guide, Solder Retention | Down | Phosphor Bronze | Gold | 0°C ~ 70°C |