Modular Connector Jacks With Magnetics

Results: 17
Manufacturer
Abracon LLCAmphenol ICC (Commercial Products)Bel Fuse Inc.MolexPulse ElectronicsTE Connectivity AMP ConnectorsTRP Connector B.V.
Series
-ARJM11MagJack®MagJack® ST SI-50000MXMag 93627MXMag 93635PULSEJACK™ JD0PULSEJACK™ JD1RJMG
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Applications
10/100 Base-T, AutoMDIX10/100 Base-TX, AutoMDIX10/100/1000 Base-T, AutoMDIX
Height Above Board
0.440" (11.18mm)0.445" (11.30mm)0.448" (11.38mm)0.526" (13.36mm)0.536" (13.61mm)0.537" (13.65mm)0.539" (13.69mm)0.543" (13.80mm)0.550" (13.97mm)0.555" (14.10mm)0.670" (17.02mm)
LED Color
Does Not Contain LEDGreen - GreenGreen - Green, YellowGreen - YellowGreen, Orange - YellowGreen, Orange, Yellow - YellowGreen, Yellow - Green, YellowYellow - Green
Number of Cores per Jack
468
Shielding
ShieldedShielded, EMI FingerUnshielded
Features
-Board GuideBoard Lock
Tab Direction
DownUpUser Selectable
Contact Material
-Copper AlloyPhosphor Bronze
Contact Finish
GoldPalladium-Nickel
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
5,824
In Stock
1 : ¥20.85000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.670" (17.02mm)
Green - Green
8
Unshielded
Board Lock
User Selectable
Phosphor Bronze
Gold
0°C ~ 70°C
ARJM11C7-811-AB-EW2
ARJM11C7-502-AB-ER2-T
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
457
In Stock
1 : ¥34.07000
Cut Tape (CT)
100 : ¥27.24750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
ARJM11D7-502-AB-EW2
ARJM11D7-502-AB-EW2
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
1,668
In Stock
1 : ¥36.62000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded
Board Lock
Up
-
Gold
-40°C ~ 85°C
10,309
In Stock
1 : ¥37.85000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.526" (13.36mm)
Yellow - Green
4
Shielded, EMI Finger
Board Lock
Down
Phosphor Bronze
Gold
0°C ~ 70°C
SI-51005-F
SI-51005-F
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
8,388
In Stock
1 : ¥38.83000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green - Green
8
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
-
SI-51009-F
SI-51009-F
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
2,430
In Stock
1 : ¥56.16000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green - Green, Yellow
8
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
-
L829-1J1T-43
L829-1J1T-43
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
1,627
In Stock
1 : ¥56.73000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.440" (11.18mm)
Green, Orange, Yellow - Yellow
8
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
0°C ~ 70°C
JD0-0001NL
JD0-0001NL
CONN JACK 1PORT 1000 BASE-T PCB
Pulse Electronics
267
In Stock
1 : ¥59.03000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.537" (13.65mm)
Green - Yellow
8
Shielded, EMI Finger
Board Guide
Down
Phosphor Bronze
Gold
0°C ~ 70°C
0936358314
0936358314
CONN JACK 1PORT 100 BASE-TX PCB
Molex
4,390
In Stock
1 : ¥59.11000
Tray
Tray
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.555" (14.10mm)
Yellow - Green
6
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Palladium-Nickel
-40°C ~ 85°C
MagJack
0826-1X1T-32-F
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
48,053
In Stock
1 : ¥59.69000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.536" (13.61mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
-40°C ~ 85°C
0936273608
0936273608
CONN JACK 1PORT 1000 BASE-T PCB
Molex
3,205
In Stock
1 : ¥62.39000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.555" (14.10mm)
Green, Yellow - Green, Yellow
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
6-2301994-1
6-2301994-1
CONN JACK 1PORT 1000 BASE-T PCB
TE Connectivity AMP Connectors
3,057
In Stock
1 : ¥81.61000
Tray
-
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.445" (11.30mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Lock
Up
Copper Alloy
Gold
-40°C ~ 85°C
1-1840710-3
2250015-3
CONN JACK 1PORT 1000 BASE-T PCB
TRP Connector B.V.
4,565
In Stock
1 : ¥82.43000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.539" (13.69mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
3,081
In Stock
1 : ¥53.20000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.448" (11.38mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
-
Down
Phosphor Bronze
Gold
-40°C ~ 85°C
RJ45
2301994-3
CONN JACK 1PORT 100 BASE-T PCB
TE Connectivity AMP Connectors
236
In Stock
1 : ¥44.00000
Cut Tape (CT)
80 : ¥36.30275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Does Not Contain LED
4
Shielded, EMI Finger
Board Lock
Up
Copper Alloy
Gold
-40°C ~ 85°C
0
In Stock
Check Lead Time
4,500 : ¥33.48281
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.445" (11.30mm)
Green, Yellow - Green, Yellow
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
JD1-0001NL
JD1-0001NL
CONN JACK 1PORT 1000 BASE-T PCB
Pulse Electronics
11
In Stock
1 : ¥65.35000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Yellow - Green
8
Shielded, EMI Finger
Board Lock
Up
Phosphor Bronze
Gold
0°C ~ 70°C
Showing
of 17

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.