Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,459 In Stock | 1 : ¥108.70000 Tray | - | Tray | Active | RJ45 | 2 | 2 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.006" (25.55mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up and Down | Copper Alloy | Gold | -40°C ~ 85°C | ||
1,385 In Stock | 1 : ¥45.97000 Cut Tape (CT) 80 : ¥37.98163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C |