JXD0-2015NL | |
---|---|
DigiKey Part Number | 553-JXD0-2015NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-2015NL |
Description | CONN JACK 2PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-2015NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.50000 | ¥116.50 |
10 | ¥103.22200 | ¥1,032.22 |
25 | ¥99.25320 | ¥2,481.33 |
50 | ¥95.28460 | ¥4,764.23 |
100 | ¥89.99010 | ¥8,999.01 |
250 | ¥82.05012 | ¥20,512.53 |
450 | ¥76.75656 | ¥34,540.45 |
950 | ¥70.40426 | ¥66,884.05 |