0936378617

DigiKey Part Number
WM24538-ND
Manufacturer
Manufacturer Product Number
0936378617
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0936378617 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.555" (14.10mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
12
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
40.0µin (1.02µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.31000¥79.31
10¥68.94600¥689.46
80¥56.87850¥4,550.28
1,344¥47.22653¥63,472.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.