Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,820 In Stock | 1 : ¥52.54000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.550" (13.97mm) | Green - Green | 4 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | - | |||
43 In Stock | 1 : ¥34.56000 Cut Tape (CT) 100 : ¥20.44240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.59mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Down | - | Gold | -40°C ~ 85°C |