JT4-1120HL | |
---|---|
DigiKey Part Number | 553-1779-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1120HL |
Description | CONN JACK 1PORT 10G BASE-T PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JT4-1120HL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.469" (11.90mm) | |
LED Color | Green - Yellow, Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Filter | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.79000 | ¥113.79 |
10 | ¥100.84900 | ¥1,008.49 |
25 | ¥96.96760 | ¥2,424.19 |
50 | ¥93.08940 | ¥4,654.47 |
100 | ¥87.91800 | ¥8,791.80 |
250 | ¥80.16088 | ¥20,040.22 |
450 | ¥74.98909 | ¥33,745.09 |
950 | ¥68.78304 | ¥65,343.89 |