RJMG1BD3B8K1ANR

DigiKey Part Number
RJMG1BD3B8K1ANR-ND
Manufacturer
Manufacturer Product Number
RJMG1BD3B8K1ANR
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG1BD3B8K1ANR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.526" (13.36mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Stainless Steel
Housing Material
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.85000¥37.85
10¥34.35800¥343.58
25¥32.54360¥813.59
60¥31.78567¥1,907.14
120¥30.27158¥3,632.59
240¥26.48792¥6,357.10
480¥25.73106¥12,350.91
960¥21.94703¥21,069.15
2,400¥20.43342¥49,040.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.