Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,902 In Stock | 1 : ¥30.54000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Orange - Yellow | 5 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | 0°C ~ 70°C | |||
857 In Stock | 1 : ¥94.08000 Cut Tape (CT) 80 : ¥79.69175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.537" (13.65mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Lock | Down | Copper Alloy | Gold | -40°C ~ 85°C | ||
2,264 In Stock | 1 : ¥55.50000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.524" (13.30mm) | Green - Yellow | 4 | Unshielded | Board Guide | Down | Phosphor Bronze | Gold | -40°C ~ 85°C |