1840408-6

DigiKey Part Number
1419-1003-ND
Manufacturer
Manufacturer Product Number
1840408-6
Description
CONN JACK 1PORT 1000 BASE-T
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TRP Connector B.V.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.555" (14.10mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
12
Shielding
Shielded, EMI Finger
Features
Board Guide, Decoupling Capacitance
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyethylene Terephthalate (PET), Polyester
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.14000¥123.14
10¥109.13700¥1,091.37
25¥104.94040¥2,623.51
40¥100.74300¥4,029.72
80¥95.14613¥7,611.69
385¥86.75086¥33,399.08
770¥76.67661¥59,040.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.