ARJM11D7-502-AB-EW2

DigiKey Part Number
535-14152-ND
Manufacturer
Manufacturer Product Number
ARJM11D7-502-AB-EW2
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11D7-502-AB-EW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.67000¥43.67
10¥33.41300¥334.13
25¥30.13200¥753.30
40¥28.60000¥1,144.00
80¥26.51363¥2,121.09
230¥23.69978¥5,450.95
440¥22.16830¥9,754.05
945¥20.53707¥19,407.53
2,400¥18.77673¥45,064.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.