ARJE-0034

DigiKey Part Number
535-12443-2-ND - Tape & Reel (TR)
535-12443-1-ND - Cut Tape (CT)
535-12443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARJE-0034
Description
CONN JACK 1PORT 100 BASE-T SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Port RJ45Surface Mount 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJE-0034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.546" (13.87mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Up
Contact Material
-
Contact Finish
Tin
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.41000¥50.41
10¥38.60900¥386.09
25¥34.82160¥870.54
50¥32.26000¥1,613.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
110¥29.62964¥3,259.26
220¥27.54627¥6,060.18
330¥26.41894¥8,718.25
550¥25.08856¥13,798.71
770¥24.26390¥18,683.20
1,100¥23.43233¥25,775.56
2,750¥21.48324¥59,078.91
Manufacturers Standard Package