Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,690 In Stock | 1 : ¥66.66000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green, Orange - Yellow | 12 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | 0°C ~ 70°C | |||
2,641 In Stock | 1 : ¥126.26000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.555" (14.10mm) | Green, Yellow - Green, Yellow | 12 | Shielded, EMI Finger | Board Lock | Down | Phosphor Bronze | Gold | 0°C ~ 70°C |