Modular Connector Jacks With Magnetics

Results: 3
Manufacturer
Abracon LLCPulse Electronics
Series
ARJM11PULSEJACK™ JTHPULSEJACK™ JXD0
Number of Ports
12
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)10/100/1000 Base-T, AutoMDIX10G Base-T, AutoMDIX
Height Above Board
0.445" (11.30mm)0.537" (13.65mm)0.543" (13.80mm)
LED Color
Green - Green, YellowGreen - YellowYellow - Green
Number of Cores per Jack
48
Features
Board GuideBoard Lock
Tab Direction
DownUp
Contact Material
-Phosphor Bronze
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJM11C7-114-BA-EW2
ARJM11C7-114-BA-EW2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
299
In Stock
1 : ¥28.41000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Yellow - Green
4
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
JTH-0024NL
JTH-0024NL
CONN JACK 1PORT 10G BASE-T PCB
Pulse Electronics
2,672
In Stock
1 : ¥86.61000
Tray
Tray
Active
RJ45
1
1
10G Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.445" (11.30mm)
Green - Green, Yellow
8
Shielded, EMI Finger
Board Guide
Down
Phosphor Bronze
Gold
0°C ~ 70°C
MFG_JXD0-20XXNL
JXD0-2015NL
CONN JACK 2PORT 1000 BASE-T PCB
Pulse Electronics
0
In Stock
Check Lead Time
1 : ¥116.50000
Tray
Tray
Active
RJ45
2
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.537" (13.65mm)
Green - Yellow
8
Shielded, EMI Finger
Board Guide
Down
Phosphor Bronze
Gold
-40°C ~ 85°C
Showing
of 3

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.