MTJ-88AX1-FS-TSMT-P-L5-M398AC-WOT-KT

DigiKey Part Number
2057-MTJ-88AX1-FS-TSMT-P-L5-M398AC-WOT-KT-ND
Manufacturer
Manufacturer Product Number
MTJ-88AX1-FS-TSMT-P-L5-M398AC-WOT-KT
Description
MOD JACK 8P8C 1000M BASE-T
Customer Reference
Detailed Description
1 Port JackSurface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Height Above Board
0.663" (16.85mm)
LED Color
Green - Orange
Number of Cores per Jack
4
Shielding
Unshielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
Brass, Nickel Coated
Housing Material
Thermoplastic
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.36000¥42.36
10¥32.40400¥324.04
25¥29.22040¥730.51
40¥27.73275¥1,109.31
80¥25.70800¥2,056.64
230¥22.97639¥5,284.57
440¥21.49027¥9,455.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.