Modular Connector Jacks With Magnetics

Results: 2
Manufacturer
Pulse ElectronicsWürth Elektronik
Series
PULSEJACK™ JXR0WE-RJ45 LAN
Applications
10/100 Base-TX, AutoMDIX10/100/1000 Base-T, AutoMDIX
Height Above Board
0.545" (13.84mm)0.549" (13.95mm)
LED Color
Green - YellowYellow - Green
Number of Cores per Jack
48
Shielding
ShieldedShielded, EMI Finger
Contact Material
Phosphor BronzeTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
7499111121A
7499111121A
CONN JACK 1PORT 1000 BASE-T PCB
Würth Elektronik
1,545
In Stock
1 : ¥78.28000
Tube
Tube
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.549" (13.95mm)
Yellow - Green
8
Shielded, EMI Finger
Board Guide
Down
Tin
Gold
-40°C ~ 85°C
JXR0-0001NL
JXR0-0015NL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
1,539
In Stock
1 : ¥79.72000
Tube
Tube
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.545" (13.84mm)
Green - Yellow
4
Shielded
Board Guide
Down
Phosphor Bronze
Gold
-40°C ~ 85°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.