Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,545 In Stock | 1 : ¥78.28000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.549" (13.95mm) | Yellow - Green | 8 | Shielded, EMI Finger | Board Guide | Down | Tin | Gold | -40°C ~ 85°C | |||
1,751 In Stock | 1 : ¥114.44000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Yellow - Green | 8 | Shielded | Board Guide | Up | Tin | Gold | -40°C ~ 85°C |