Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277 In Stock | 1 : ¥75.61000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Guide | Up | Tin | Gold | -40°C ~ 85°C | |||
1,751 In Stock | 1 : ¥114.44000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Yellow - Green | 8 | Shielded | Board Guide | Up | Tin | Gold | -40°C ~ 85°C | |||
939 In Stock | 1 : ¥122.82000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Tin | Gold | -40°C ~ 85°C | |||
515 In Stock | 1 : ¥50.98000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
269 In Stock | 1 : ¥58.54000 Cut Tape (CT) 110 : ¥37.64191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder Paste | 0.535" (13.59mm) | Green, Yellow - Green, Yellow | 4 | Shielded | Board Guide | Up | - | - | -40°C ~ 85°C | |||
1,230 In Stock | 1 : ¥66.58000 Cut Tape (CT) 110 : ¥42.79773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder Paste | 0.535" (13.59mm) | Green, Yellow - Green, Yellow | 8 | Shielded | Board Guide | Up | - | - | -40°C ~ 85°C |