Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,768 In Stock | 1 : ¥142.77000 Tray | - | Tray | Active | RJ45 | 2 | 2 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.006" (25.55mm) | Does Not Contain LED | 8 | Shielded, EMI Finger | Board Lock | Up and Down | Copper Alloy | Gold | -40°C ~ 85°C | ||
2,818 In Stock | 1 : ¥162.31000 Tray | Tray | Active | RJ45 | 2 | 2 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.004" (25.50mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Guide | Up and Down | Copper Alloy | Gold | 0°C ~ 70°C | |||
147 In Stock | 1 : ¥127.01000 Tray | Tray | Active | RJ45 | 2 | 2 | 10/100/1000 Base-T | Panel Mount, Through Hole | 90° Angle (Right) | Solder | 0.900" (22.86mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | - | Up and Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
16 In Stock | 1 : ¥99.42000 Tray | Tray | Active | RJ45 | 2 | 2 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.004" (25.50mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Guide | Up and Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥150.49000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.59mm) | Green, Orange - Yellow | 4 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 100°C |