Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,286 In Stock | 1 : ¥102.01000 Bulk | - | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead, Right Angle | Front Side Nut | Cat5e | Shielded | - | ||
422 In Stock | 1 : ¥116.81000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | - | ||
1,860 In Stock | 1 : ¥114.53000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Flange | - | Cat5e | Unshielded | Thermoplastic | |||
3,474 In Stock | 1 : ¥138.50000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Flange | - | Cat6 | Shielded | Thermoplastic | |||
115 In Stock | 1 : ¥162.06000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Square Flange | - | Cat6 | Shielded | Thermoplastic | |||
1,535 In Stock 2,000 Factory | 1 : ¥200.16000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cover | IP65 - Dust Tight, Water Resistant | Panel Mount | - | Cat6a | Shielded | Polyamide (PA), Nylon | |||
323 In Stock | 1 : ¥256.06000 Bulk | - | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Quick Connect | IP67/IP68 - Dust Tight, Waterproof | Panel Mount, Flange | - | Cat6 | Shielded | Thermoplastic | ||
1,002 In Stock | 1 : ¥257.38000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | Copper Alloy, Nickel Plated | ||
274 In Stock | 1 : ¥266.16000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Push Pull Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | Cat5e | Unshielded | Plastic | |||
225 In Stock | 1 : ¥169.61000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Square Flange | - | Cat5e | Shielded | Thermoplastic |