Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥116.80000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | - | ||
475 In Stock | 1 : ¥165.75000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling | IP20 | Panel Mount, Bulkhead | Front Side Nut | Cat6 | Shielded | Polyamide (PA), Nylon | |||
1,532 In Stock 2,000 Factory | 1 : ¥200.15000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cover | IP65 - Dust Tight, Water Resistant | Panel Mount | - | Cat6a | Shielded | Polyamide (PA), Nylon | |||
323 In Stock | 1 : ¥256.05000 Bulk | - | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Quick Connect | IP67/IP68 - Dust Tight, Waterproof | Panel Mount, Flange | - | Cat6 | Shielded | Thermoplastic | ||
1,002 In Stock | 1 : ¥257.37000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | Cat5e | Shielded | Copper Alloy, Nickel Plated | ||
753 In Stock | 1 : ¥341.02000 Bag | - | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cap (Cover), Circular Threaded Coupling, Industrial Environments | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut, Rear Side Nut | Cat5e | Shielded | Copper Alloy, Nickel Plated | ||
30 In Stock | 1 : ¥666.45000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling | IP68/IP69 - Dust Tight, Waterproof | Panel Mount | - | Cat5e | Shielded | Polyester | |||
365 In Stock | 1 : ¥105.74000 Tray | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Front Side Nut | - | Shielded | - | |||
92 In Stock | 1 : ¥392.74000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | Rear Side Nut | Cat5e | Shielded | Polybutylene Terephthalate (PBT) | |||
40 In Stock | 1 : ¥136.52000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - |