Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,074 In Stock | 1 : ¥93.92000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | - | Shielded | Polyamide (PA), Nylon, Glass Filled | ||
2,476 In Stock | 1 : ¥97.04000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | - | Shielded | Polyamide (PA), Nylon, Glass Filled | ||
205 In Stock | 1 : ¥109.19000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Flange (2 Hole) | Flange | Cat5e | Shielded | - | |||
2,141 In Stock | 1 : ¥114.53000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Flange | - | Cat5e | Unshielded | Thermoplastic | |||
147 In Stock | 1 : ¥162.06000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Panel Mount, Square Flange | - | Cat6 | Shielded | Thermoplastic | |||
592 In Stock | 1 : ¥165.76000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Threaded Coupling | IP20 | Panel Mount, Bulkhead | Front Side Nut | Cat6 | Shielded | Polyamide (PA), Nylon | |||
911 In Stock | 1 : ¥187.51000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | - | Shielded | Zinc Alloy, Nickel Plated | |||
596 In Stock | 1 : ¥196.87000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount | - | - | Shielded | Zinc, Nickel Plated | |||
1,011 In Stock 1,670 Factory | 1 : ¥200.16000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cover | IP65 - Dust Tight, Water Resistant | Panel Mount | - | Cat6a | Shielded | Polyamide (PA), Nylon | |||
371 In Stock | 1 : ¥212.22000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | - | Shielded | Zinc Alloy, Nickel Plated | |||
393 In Stock | 1 : ¥217.48000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP68 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | - | Shielded | Zinc Die Cast, Nickel Plated | |||
477 In Stock | 1 : ¥266.16000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Push Pull Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | Cat5e | Unshielded | Plastic | |||
523 In Stock | 1 : ¥504.66000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Square Flange | - | Cat5e | Unshielded | Aluminum, Olive Drab Cadmium Plated | |||
8 In Stock 10 Factory | 1 : ¥232.50000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | Cat6a | Shielded | Zinc Die Cast | |||
4 In Stock | 1 : ¥925.57000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Chassis Mount | - | Cat6 | - | Aluminum, Anodized |