Modular Connector Plugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Cable Type | Number of Positions/Contacts | Features | Shielding | Ratings | Ingress Protection | Termination | Length | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,780 In Stock | 1 : ¥101.06000 Bulk | - | Bulk | Active | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Circular Threaded Coupling, Strain Relief | Shielded | Cat5e | IP67 - Dust Tight, Waterproof | IDC | 2.343" (59.50mm) | Translucent - Clear | ||
1,272 In Stock | 1 : ¥120.03000 Bulk | - | Bulk | Active | Plug | Flat Oval Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Circular Bayonet Coupling | Shielded | Cat6a | IP67 - Dust Tight, Waterproof | IDC | 2.323" (59.00mm) | Translucent - Clear | ||
278 In Stock | 1 : ¥26.76000 - | - | Active | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Cable Clamp, Molded Boot | Shielded | Cat6a | IP20 | IDC | 1.420" (36.07mm) | Translucent - Clear; Black Boot | |||
631 In Stock | 1 : ¥109.19000 Bulk | - | Bulk | Active | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Circular Bayonet Coupling | Shielded | Cat5e | IP67 - Dust Tight, Waterproof | IDC | 2.343" (59.50mm) | Translucent - Clear | ||
30 In Stock | 1 : ¥156.64000 Bulk | - | Bulk | Active | Plug | Flat Oval Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Circular Bayonet Coupling | Shielded | Cat6a | IP67 - Dust Tight, Waterproof | IDC | 2.323" (59.00mm) | Translucent - Clear | ||
0 In Stock Check Lead Time | 1 : ¥145.40000 Bulk | - | Bulk | Active | Plug | Round Cable, Solid or Stranded Wires | 8p8c (RJ45, Ethernet) | Circular Threaded Coupling | Shielded | Cat5e | IP67 - Dust Tight, Waterproof | IDC | 2.343" (59.50mm) | Translucent - Clear |