2795100000 | |
---|---|
DigiKey Part Number | 281-2795100000-ND |
Manufacturer | |
Manufacturer Product Number | 2795100000 |
Description | SPE, SINGLE PAIR ETHERNET M8 SPE |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Unshielded Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Solder | |
Length | - | |
Color | Black, Silver | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 72V | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.31000 | ¥106.31 |
10 | ¥94.20400 | ¥942.04 |
25 | ¥90.58360 | ¥2,264.59 |
50 | ¥86.96000 | ¥4,348.00 |
100 | ¥82.12880 | ¥8,212.88 |