SS-90000-008

DigiKey Part Number
380-SS-90000-008-ND
Manufacturer
Manufacturer Product Number
SS-90000-008
Description
CONN RJ45 / USB 3.0 TYPE A JACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
SS-90000-008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack with USB A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
-
LED Color
Yellow, Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.52000¥26.52
10¥24.07900¥240.79
25¥22.81000¥570.25
40¥22.27725¥891.09
80¥21.21725¥1,697.38
230¥18.67730¥4,295.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.