Modular Connector Jacks

Results: 2
Manufacturer
Amphenol ICC (FCI)Stewart Connector
Series
69255SealJack™
Packaging
TrayTube
Mounting Type
Panel Mount, Flange (2 Hole); Through HoleThrough Hole
Orientation
90° Angle (Right)Vertical
Shielding
ShieldedUnshielded
Ratings
Cat3Cat6
Features
Board GuideBoard Guide, Panel Stops
LED Color
Does Not Contain LEDGreen - Yellow
Ingress Protection
-IP67 - Dust Tight, Waterproof
Tab Direction
UpUser Selectable
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
SS-60400-021
SS-60400-021
CONN MOD JACK IP67 RT ANGL 1PRT
Stewart Connector
379
In Stock
1 : ¥132.01000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Panel Mount, Flange (2 Hole); Through Hole
90° Angle (Right)
Solder
Shielded
Cat6
Board Guide
Green - Yellow
IP67 - Dust Tight, Waterproof
Up
Copper Alloy
Gold
69255-001LF
69255-001LF
CONN MOD JACK 8P8C VERT UNSHLD
Amphenol ICC (FCI)
11,698
In Stock
1 : ¥11.49000
Tube
Tube
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
Vertical
Solder
Unshielded
Cat3
Board Guide, Panel Stops
Does Not Contain LED
-
User Selectable
Copper Alloy
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.