Modular Connector Jacks

Results: 2
Series
-A-RJ45
Packaging
BulkTray
Number of Positions/Contacts
8p8c (RJ45, Ethernet)10p10c (RJ50)
Shielding
ShieldedUnshielded
Ratings
-Cat3
Features
Board LockBoard Lock, Panel Stops
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
6,683
In Stock
1 : ¥16.91000
Bulk
Bulk
Active
Jack
10p10c (RJ50)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded
-
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
5555162-1
5555162-1
CONN MOD JACK 8P8C R/A UNSHLD
TE Connectivity AMP Connectors
20,806
In Stock
1 : ¥9.69000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat3
Board Lock, Panel Stops
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.