Modular Connector Jacks

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Würth Elektronik
Series
RJHSEWR-MJ
Number of Ports
12
Shielding
ShieldedShielded, EMI Finger
Ratings
-Cat3
LED Color
Does Not Contain LEDYellow - Green
Tab Direction
DownUp
Contact Material
Copper AlloyPhosphor Bronze
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
1,057
In Stock
1 : ¥34.64000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
2
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
-
Board Lock
Yellow - Green
-
Up
Phosphor Bronze
Gold
615008142(6)21
61500814221
CONN MOD JACK 8P8C R/A SHIELDED
Würth Elektronik
718
In Stock
1 : ¥22.24000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded
Cat3
Board Lock
Does Not Contain LED
-
Down
Copper Alloy
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.