E5J88-00LJG2-L

DigiKey Part Number
553-2264-ND
Manufacturer
Manufacturer Product Number
E5J88-00LJG2-L
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.58700¥85.87
25¥7.72360¥193.09
40¥7.32100¥292.84
80¥6.76800¥541.44
230¥6.02100¥1,384.83
440¥5.61327¥2,469.84
945¥5.17825¥4,893.45
2,400¥4.70791¥11,298.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.