Modular Connector Jacks

Results: 2
Manufacturer
Adam TechAmphenol ICC (Commercial Products)
Series
MTJRJE09
Features
-Board Guide
LED Color
Does Not Contain LEDYellow - Green
Tab Direction
DownUp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
RJE091884111A
RJE091884111A
SINGLE PORT, 8P8C, R/A, SHIELDED
Amphenol ICC (Commercial Products)
6,868
In Stock
1 : ¥12.81000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded
-
-
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
MTJ-88ARX1-LG
MTJ-88ARX1-LG
RJ45 MODULAR JACK, DIP, SIDE ENT
Adam Tech
4,475
In Stock
1 : ¥8.95000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded
-
Board Guide
Yellow - Green
-
Up
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.