RJE36188234H | |
---|---|
DigiKey Part Number | 664-RJE36188234H-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188234H |
Description | STACKED RJ45 OVER HDMI , WITH LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188234H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with HDMI | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.79000 | ¥277.90 |
25 | ¥26.32400 | ¥658.10 |
50 | ¥25.70980 | ¥1,285.49 |
100 | ¥24.48570 | ¥2,448.57 |
250 | ¥21.42528 | ¥5,356.32 |
450 | ¥20.81313 | ¥9,365.91 |
950 | ¥17.75236 | ¥16,864.74 |
2,400 | ¥16.52805 | ¥39,667.32 |