SS-7188VS-A-FLS | |
---|---|
DigiKey Part Number | 380-1273-ND |
Manufacturer | |
Manufacturer Product Number | SS-7188VS-A-FLS |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-7188VS-A-FLS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥19.71900 | ¥197.19 |
25 | ¥17.75560 | ¥443.89 |
40 | ¥16.84175 | ¥673.67 |
80 | ¥15.59600 | ¥1,247.68 |
230 | ¥13.91335 | ¥3,200.07 |
440 | ¥12.99677 | ¥5,718.58 |
945 | ¥12.01977 | ¥11,358.68 |
2,400 | ¥10.96465 | ¥26,315.16 |