Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,350 In Stock | 1 : ¥5.99000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Guide | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | |||
85,787 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Down | Copper Alloy | Gold | |||
192,466 In Stock | 1 : ¥11.25000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
16,718 In Stock | 1 : ¥11.25000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | Board Lock | Does Not Contain LED | - | Down | Phosphor Bronze | Gold | ||
2,392 In Stock | 1 : ¥12.81000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
1,070 In Stock | 1 : ¥12.97000 Bulk | - | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | Cat3 | Board Lock, Panel Stops | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
2,806 In Stock | 1 : ¥13.71000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | - | Does Not Contain LED | - | User Selectable | - | Gold | |||
221 In Stock 1,354 Factory | 1 : ¥289.81000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | DIN Rail | Straight | IDC | Shielded | Cat6 | - | Does Not Contain LED | IP20 | Up | Steel | Gold | |||
648 In Stock | 1 : ¥21.76000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | |||
10,418 In Stock | 1 : ¥5.66000 Box | Box | Obsolete | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Down | Copper Alloy | Gold |