Modular Connector Jacks

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)MolexTE Connectivity AMP Connectors
Series
-44193RJE39
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Surface MountThrough Hole
Ratings
-Cat3Cat5
Features
Board GuideBoard LockSolder Retention
Tab Direction
DownUp
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
0441930003
0441930003
CONN MOD JACK 8P8C R/A UNSHLD
Molex
889
In Stock
1 : ¥32.35000
Cut Tape (CT)
150 : ¥22.65580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
8p8c (RJ45, Ethernet)
2
1
Surface Mount
90° Angle (Right)
Solder
Unshielded
Cat3
Solder Retention
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
RJE392880400
RJE392880400
RA, 8P8C, TWO PORT, NO SHIELD, N
Amphenol ICC (Commercial Products)
128
In Stock
1 : ¥19.13000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
2
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Up
Phosphor Bronze
Gold
6368120-1
6368120-1
CONN MOD JACK 8P8C R/A UNSHLD
TE Connectivity AMP Connectors
452
In Stock
1 : ¥21.18000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
2
1
Through Hole
90° Angle (Right)
Solder
Unshielded
Cat5
Board Guide
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
Showing
of 3

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.