Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192,364 In Stock | 1 : ¥11.25000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
1,498 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock, Panel Stops | Yellow - Green | - | User Selectable | Phosphor Bronze | Gold | |||
4,097 In Stock | 1 : ¥33.91000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | Cat3 | Board Lock | Green - Yellow | - | User Selectable | Phosphor Bronze | Gold | ||
2,006 In Stock | 1 : ¥15.68000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | - | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
905 In Stock | 1 : ¥17.24000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | - | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
1,689 In Stock | 1 : ¥19.05000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | - | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | ||
2,207 In Stock | 1 : ¥10.43000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | - | Green - Yellow | - | Up | Phosphor Bronze | Gold | ||
1,817 In Stock | 1 : ¥16.58000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Surface Mount | 90° Angle (Right) | Solder | Shielded | - | - | Does Not Contain LED | - | Down | Phosphor Bronze | Gold | ||
0 In Stock Check Lead Time | 1 : ¥21.76000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock | Green - Yellow | - | User Selectable | Copper Alloy | Gold | |||
0 In Stock Check Lead Time | 1 : ¥16.99000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | - | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold |