Modular Connector Jacks With Magnetics

Results: 2
Manufacturer
Bel Fuse Inc.TE Connectivity AMP Connectors
Series
-MagJack®
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Applications
10/100 Base-T, AutoMDIX10/100/1000 Base-T, AutoMDIX
Height Above Board
0.531" (13.49mm)0.536" (13.61mm)
LED Color
Green - YellowGreen, Orange - Yellow
Number of Cores per Jack
48
Features
Board Guide, Voice over Internet Protocol (VoIP)Board Lock
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
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
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
0826-1X1T-M1-F
0826-1X1T-M1-F
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
15,671
In Stock
1 : ¥59.52000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.536" (13.61mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Guide, Voice over Internet Protocol (VoIP)
Up
Copper Alloy
Gold
0°C ~ 70°C
RJ45
2301994-8
CONN JACK 1PORT 100 BASE-T PCB
TE Connectivity AMP Connectors
1,385
In Stock
1 : ¥45.97000
Cut Tape (CT)
80 : ¥37.98163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.531" (13.49mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Up
Copper Alloy
Gold
-40°C ~ 85°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.