Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,568 In Stock | 1 : ¥56.73000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.440" (11.18mm) | Green, Orange, Yellow - Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | 0°C ~ 70°C | |||
7,339 In Stock | 1 : ¥57.88000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.550" (13.97mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Guide | Down | Copper Alloy | Gold | 0°C ~ 70°C |