JXD1-0014NL

DigiKey Part Number
553-3740-ND
Manufacturer
Manufacturer Product Number
JXD1-0014NL
Description
CONN JACK 1PORT PCB RJ45 1X1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JXD1-0014NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.528" (13.40mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
Flash
Shield Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.98000¥50.98
10¥46.08200¥460.82
25¥43.53160¥1,088.29
50¥42.47100¥2,123.55
100¥40.34790¥4,034.79
250¥36.10048¥9,025.12
450¥33.97691¥15,289.61
950¥29.72978¥28,243.29
2,400¥28.24330¥67,783.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.