Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,126 In Stock | 1 : ¥97.70000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.549" (13.95mm) | Yellow, Green - Yellow, Green | 8 | Shielded, EMI Finger | Board Guide | Down | Tin | Gold | -40°C ~ 85°C | |||
156 In Stock | 1 : ¥127.17000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | Vertical | Solder | 0.581" (14.76mm) | Yellow, Green - Green | 8 | Shielded, EMI Finger | Board Lock | Up | Phosphor Bronze | Gold | 0°C ~ 70°C |