Modular Connector Jacks With Magnetics

Results: 16
Manufacturer
Abracon LLCAmphenol ICC (Commercial Products)Bel Fuse Inc.MolexPulse ElectronicsWürth Elektronik
Series
ARJM11MagJack®MagJack® ST SI-50000MXMag 93769PULSEJACK™ J1PULSEJACK™ JXD1RJMGWE-RJ45 LAN
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Connector Type
RJ45RJ45 with USB A, Dual
Applications
10/100 Base-T, AutoMDIX10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)10/100 Base-TX, AutoMDIX10/100/1000 Base-T, AutoMDIX
Mounting Type
Panel Mount, Through HoleThrough Hole
Termination
SolderSolder Paste
Height Above Board
0.380" (9.65mm)0.531" (13.49mm)0.532" (13.51mm)0.535" (13.59mm)0.536" (13.61mm)0.543" (13.80mm)0.550" (13.97mm)0.555" (14.10mm)1.168" (29.67mm)
LED Color
Does Not Contain LEDGreen - GreenGreen - YellowGreen, Orange - YellowGreen, Yellow - Green, YellowYellow - GreenYellow - Green, OrangeYellow - Yellow
Number of Cores per Jack
48
Shielding
ShieldedShielded, EMI Finger
Features
Board GuideBoard Guide, FilterBoard Guide, Voice over Internet Protocol (VoIP)Board Lock
Tab Direction
DownUp
Contact Material
-Copper AlloyPhosphor Bronze
Contact Finish
-Gold
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJM11C7-114-BA-EW2
ARJM11C7-114-BA-EW2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
299
In Stock
1 : ¥28.41000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Yellow - Green
4
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
ARJM11D7-502-AB-EW2
ARJM11D7-502-AB-EW2
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
1,653
In Stock
1 : ¥36.62000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded
Board Lock
Up
-
Gold
-40°C ~ 85°C
SI-50177-F
SI-50177-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
2,105
In Stock
1 : ¥40.64000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Does Not Contain LED
4
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
-
08B0-1X1T-06-F
08B0-1X1T-06-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
2,233
In Stock
1 : ¥44.17000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.531" (13.49mm)
Green, Orange - Yellow
4
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
0°C ~ 70°C
SI-52008-F
SI-52008-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
3,265
In Stock
1 : ¥52.54000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green - Yellow
4
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
-
0826-1X1T-M1-F
0826-1X1T-M1-F
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
15,671
In Stock
1 : ¥59.52000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.536" (13.61mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Guide, Voice over Internet Protocol (VoIP)
Up
Copper Alloy
Gold
0°C ~ 70°C
74980104400
74984104400
CONN JACK 1PORT 100 BASE-T PCB
Würth Elektronik
578
In Stock
1 : ¥60.18000
Cut Tape (CT)
110 : ¥38.68464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Through Hole
90° Angle (Right)
Solder Paste
0.535" (13.59mm)
Green, Yellow - Green, Yellow
4
Shielded
Board Guide
Up
-
-
-40°C ~ 85°C
J1011F21PNL
J1011F21PNL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
5,025
In Stock
1 : ¥74.71000
Tray
Tray
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.550" (13.97mm)
Green - Yellow
4
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
0937698628
0937698628
CONN JACK 1PORT 1000 BASE-T PCB
Molex
1,440
In Stock
1 : ¥94.33000
Cut Tape (CT)
107 : ¥67.68720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.555" (14.10mm)
Green, Yellow - Green, Yellow
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
6,006
In Stock
1 : ¥14.78000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Panel Mount, Through Hole
90° Angle (Right)
Solder
0.532" (13.51mm)
Does Not Contain LED
4
Shielded
Board Guide, Filter
Down
Phosphor Bronze
Gold
-40°C ~ 85°C
6,870
In Stock
1 : ¥29.88000
Tray
Tray
Active
RJ45 with USB A, Dual
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
1.168" (29.67mm)
Yellow - Green, Orange
8
Shielded, EMI Finger
Board Lock
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
JXD1-0008NL
JXD1-0008NL
CONN JACK 1PORT 100 BASE-TX PCB
Pulse Electronics
515
In Stock
1 : ¥50.98000
Tray
Tray
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Up
Copper Alloy
Gold
-40°C ~ 85°C
1,404
In Stock
1 : ¥30.62000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.380" (9.65mm)
Yellow - Yellow
4
Shielded, EMI Finger
Board Lock
Up
Phosphor Bronze
Gold
0°C ~ 70°C
1,279
In Stock
1 : ¥30.62000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.380" (9.65mm)
Green - Green
4
Shielded, EMI Finger
Board Lock
Up
Phosphor Bronze
Gold
0°C ~ 70°C
ARJM11 Series
ARJM11A3-009-AB-ER2-T
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
43
In Stock
1 : ¥28.16000
Cut Tape (CT)
100 : ¥22.53760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Down
-
Gold
-40°C ~ 85°C
ARJM11C7-811-AB-EW2
ARJM11C7-502-AB-ER2-T
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
19
In Stock
1 : ¥34.07000
Cut Tape (CT)
100 : ¥27.24750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
Showing
of 16

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.