Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,817 In Stock | 1 : ¥105.33000 Cut Tape (CT) 80 : ¥96.56788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Lock | Down | Copper Alloy | Gold | -40°C ~ 85°C | ||
320 In Stock | 1 : ¥167.54000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Guide | Down | Tin | Gold | -40°C ~ 85°C | |||
503 In Stock | 1 : ¥137.92000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.555" (14.10mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
4 In Stock | 1 : ¥257.21000 Cut Tape (CT) 80 : ¥168.40363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 2 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 504 : ¥123.99117 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.555" (14.10mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | 0°C ~ 70°C |