CRJ007-MLG-TH

DigiKey Part Number
2223-CRJ007-MLG-TH-ND
Manufacturer
Manufacturer Product Number
CRJ007-MLG-TH
Description
RJ JACK, 1 PORT, 8P8C, GOLD FLAS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T
Datasheet
 Datasheet
EDA/CAD Models
CRJ007-MLG-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.60mm)
LED Color
Yellow, Green - Yellow, Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.74000¥44.74
10¥40.47400¥404.74
25¥38.23800¥955.95
40¥37.30525¥1,492.21
80¥35.43963¥2,835.17
230¥32.83922¥7,553.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.