Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288 In Stock | 1 : ¥74.30000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
665 In Stock | 1 : ¥93.83000 Tray | Tray | Active | RJ45 with USB A, Dual | 1 | 1 | 10/100/1000 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.221" (31.01mm) | Green - Green, Yellow | 8 | Shielded | Board Lock | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
962 In Stock | 1 : ¥77.33000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 0.541" (13.75mm) | Yellow - Green | 4 | Shielded | Board Guide | User Selectable | Tin | Gold | -40°C ~ 85°C |